
1.14.105.111/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.105.111/0000TR-ND - Tape & Reel (TR) 1715-1.14.105.111/0000CT-ND - Cut Tape (CT) 1715-1.14.105.111/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.105.111/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 3.85mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.40mm x 5.10mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 816gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.1A @ 35VAC/DC | Operating Temperature -40°C ~ 125°C |
Actuator Type Standard | Switch Travel 0.90mm |
Mounting Type | Mechanical Life 10,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 10 | 53,11900 Kč | 531,19 Kč |
| 25 | 49,25240 Kč | 1 231,31 Kč |
| 100 | 43,87370 Kč | 4 387,37 Kč |
| 250 | 40,73328 Kč | 10 183,32 Kč |
| 500 | 38,60144 Kč | 19 300,72 Kč |
| 1 000 | 36,68149 Kč | 36 681,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 34,85719 Kč | 73 200,10 Kč |
| 4 200 | 33,35892 Kč | 140 107,46 Kč |
| 6 300 | 32,56944 Kč | 205 187,47 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |

