Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.14.105.111/0000

DigiKey Part Number
1715-1.14.105.111/0000TR-ND - Tape & Reel (TR)
1715-1.14.105.111/0000CT-ND - Cut Tape (CT)
1715-1.14.105.111/0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.14.105.111/0000
Description
SWITCH TACTILE SPST-NO 0.1A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.85mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.40mm x 5.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
816gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
0.90mm
Mechanical Life
10,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,99000 Kč59,99 Kč
1050,33100 Kč503,31 Kč
2546,65520 Kč1 166,38 Kč
10041,55900 Kč4 155,90 Kč
25038,57876 Kč9 644,69 Kč
50036,55290 Kč18 276,45 Kč
1 00034,72703 Kč34 727,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10032,99086 Kč69 280,81 Kč
4 20031,56377 Kč132 567,83 Kč
6 30030,81169 Kč194 113,65 Kč
Manufacturers Standard Package
Unit Price without VAT:59,99000 Kč
Unit Price with VAT:72,58790 Kč