Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.14.100.502/0000

DigiKey Part Number
1715-1.14.100.502/0000-ND
Manufacturer
Manufacturer Product Number
1.14.100.502/0000
Description
SWITCH TACTILE SPST-NO 0.1A 42V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 42VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.90mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
8.40mm x 8.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
330gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 80°C
Actuator Material
-
Switch Travel
0.34mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 148
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1050,73100 Kč507,31 Kč
6043,70383 Kč2 622,23 Kč
12041,26458 Kč4 951,75 Kč
30038,32903 Kč11 498,71 Kč
54036,62907 Kč19 779,70 Kč
1 02034,95323 Kč35 652,29 Kč
2 52032,85687 Kč82 799,31 Kč
5 04031,46654 Kč158 591,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč