
1.14.100.501/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.100.501/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.14.100.501/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 42VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 8.40mm x 8.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 330gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | 0.34mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,06000 Kč | 178,06 Kč |
| 10 | 147,88900 Kč | 1 478,89 Kč |
| 60 | 127,46483 Kč | 7 647,89 Kč |
| 120 | 120,62125 Kč | 14 474,55 Kč |
| 300 | 112,55557 Kč | 33 766,67 Kč |
| 540 | 107,96978 Kč | 58 303,68 Kč |
| 1 020 | 103,50573 Kč | 105 575,84 Kč |
| Unit Price without VAT: | 178,06000 Kč |
|---|---|
| Unit Price with VAT: | 215,45260 Kč |



