
1.14.005.201/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.005.201/0000TR-ND - Tape & Reel (TR) 1715-1.14.005.201/0000CT-ND - Cut Tape (CT) 1715-1.14.005.201/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.005.201/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 3.85mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.40mm x 5.10mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 408gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.1A @ 35VAC/DC | Operating Temperature -40°C ~ 125°C |
Actuator Type Standard | Switch Travel 0.70mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.14.005.101/0000 | RAFI | 1 996 | 1715-1.14.005.101/0000CT-ND | 55,06000 Kč | Parametric Equivalent |
| 1.14.105.101/0000 | RAFI | 1 159 | 1715-1.14.105.101/0000CT-ND | 58,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 46,21600 Kč | 462,16 Kč |
| 25 | 42,85400 Kč | 1 071,35 Kč |
| 100 | 38,16970 Kč | 3 816,97 Kč |
| 250 | 35,42348 Kč | 8 855,87 Kč |
| 500 | 33,55358 Kč | 16 776,79 Kč |
| 1 000 | 31,86595 Kč | 31 865,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 30,25974 Kč | 63 545,45 Kč |
| 4 200 | 28,93805 Kč | 121 539,81 Kč |
| 6 300 | 28,24076 Kč | 177 916,79 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |

