
1.14.005.106/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.005.106/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.14.005.106/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.40mm x 5.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 52,97800 Kč | 529,78 Kč |
| 25 | 49,10160 Kč | 1 227,54 Kč |
| 100 | 43,74300 Kč | 4 374,30 Kč |
| 250 | 40,61264 Kč | 10 153,16 Kč |
| 500 | 38,48514 Kč | 19 242,57 Kč |
| 1 000 | 36,56928 Kč | 36 569,28 Kč |
| 2 500 | 34,35458 Kč | 85 886,45 Kč |
| 5 000 | 32,90710 Kč | 164 535,50 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |

