Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.14.005.016/0000

DigiKey Part Number
1715-1.14.005.016/0000-ND
Manufacturer
Manufacturer Product Number
1.14.005.016/0000
Description
SWITCH TACTILE SPST-NO 0.1A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.85mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.40mm x 5.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
1224gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
1.10mm
Mechanical Life
250,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1057,91200 Kč579,12 Kč
2553,67920 Kč1 341,98 Kč
10047,82500 Kč4 782,50 Kč
25044,41412 Kč11 103,53 Kč
50042,10100 Kč21 050,50 Kč
1 00040,02051 Kč40 020,51 Kč
2 50037,61884 Kč94 047,10 Kč
5 00036,05084 Kč180 254,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč