
1.14.005.003/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.005.003/0000TR-ND - Tape & Reel (TR) 1715-1.14.005.003/0000CT-ND - Cut Tape (CT) 1715-1.14.005.003/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.005.003/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.45mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.40mm x 5.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 612gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 44,07500 Kč | 440,75 Kč |
| 25 | 40,87040 Kč | 1 021,76 Kč |
| 100 | 36,40210 Kč | 3 640,21 Kč |
| 250 | 33,77908 Kč | 8 444,77 Kč |
| 500 | 31,99004 Kč | 15 995,02 Kč |
| 1 000 | 30,37445 Kč | 30 374,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 28,83535 Kč | 60 554,23 Kč |
| 4 200 | 27,56797 Kč | 115 785,47 Kč |
| 6 300 | 26,89914 Kč | 169 464,58 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |


