
1.14.002.116/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.002.116/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.14.002.116/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.40mm x 5.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 550gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.90mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 57,91200 Kč | 579,12 Kč |
| 25 | 53,67920 Kč | 1 341,98 Kč |
| 102 | 47,74784 Kč | 4 870,28 Kč |
| 306 | 43,71565 Kč | 13 376,99 Kč |
| 510 | 42,03841 Kč | 21 439,59 Kč |
| 1 020 | 39,96455 Kč | 40 763,84 Kč |
| 2 550 | 37,57110 Kč | 95 806,31 Kč |
| 5 100 | 36,00906 Kč | 183 646,21 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |

