


1.14.002.111/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.002.111/0000TR-ND - Tape & Reel (TR) 1715-1.14.002.111/0000CT-ND - Cut Tape (CT) 1715-1.14.002.111/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.002.111/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.40mm x 5.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 550gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.90mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 29,25281 Kč | 61 430,90 Kč |
| 4 200 | 28,74021 Kč | 120 708,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 45,14600 Kč | 451,46 Kč |
| 25 | 41,86160 Kč | 1 046,54 Kč |
| 100 | 37,28610 Kč | 3 728,61 Kč |
| 250 | 34,60052 Kč | 8 650,13 Kč |
| 500 | 32,77074 Kč | 16 385,37 Kč |
| 1 000 | 31,11883 Kč | 31 118,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 51,44500 Kč | 514,45 Kč |
| 25 | 46,76680 Kč | 1 169,17 Kč |
| 100 | 40,52820 Kč | 4 052,82 Kč |
| 250 | 36,74316 Kč | 9 185,79 Kč |
| 500 | 34,07052 Kč | 17 035,26 Kč |
| 1 000 | 31,62110 Kč | 31 621,10 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |


