
M3561-B-12 | |
|---|---|
DigiKey Part Number | 1772-1429-ND |
Manufacturer | |
Manufacturer Product Number | M3561-B-12 |
Description | THUMB NUT 8.00MM BRASS M3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Thumb Nut 0.315" (8.00mm) Brass |
Datasheet | Datasheet |
EDA/CAD Models | M3561-B-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | M3x0.5 | |
Thickness | 0.236" (6.00mm) | |
Width | 0.315" (8.00mm) | |
Material | Brass | |
Plating | Zinc, Clear Chromate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 5 | 21,85000 Kč | 109,25 Kč |
| 10 | 20,37600 Kč | 203,76 Kč |
| 25 | 18,68400 Kč | 467,10 Kč |
| 50 | 17,56840 Kč | 878,42 Kč |
| 100 | 16,57270 Kč | 1 657,27 Kč |
| 250 | 15,41448 Kč | 3 853,62 Kč |
| 500 | 14,64574 Kč | 7 322,87 Kč |
| 1 000 | 13,95720 Kč | 13 957,20 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |


