M4x0.7 Knob Thumb Screw Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3474-SS

DigiKey Part Number
1772-1493-ND
Manufacturer
Manufacturer Product Number
M3474-SS
Description
THUMB SCREW KNOB - M4X0.7
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M4x0.7 Knob Thumb Screw Drive Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
M3474-SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
-
Features
-
Thread Size
M4x0.7
Head Diameter
0.394" (10.01mm)
Head Height
0.197" (5.00mm)
Length - Below Head
0.433" (11.00mm)
Length - Overall
0.630" (16.00mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
542,54200 Kč212,71 Kč
1039,83300 Kč398,33 Kč
2536,68760 Kč917,19 Kč
5034,60480 Kč1 730,24 Kč
10032,74430 Kč3 274,43 Kč
25030,58148 Kč7 645,37 Kč
50029,14354 Kč14 571,77 Kč
1 00027,85511 Kč27 855,11 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč