Hex Standoff Threaded M6x1 Aluminum 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2268-6010-AL

DigiKey Part Number
1772-1159-ND
Manufacturer
Manufacturer Product Number
M2268-6010-AL
Description
HEX STANDOFF M6X1 ALUMINUM 13MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M6x1 Aluminum 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2268-6010-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.512" (13.00mm) Hex
Between Board Height
0.512" (13.00mm)
Length - Overall
1.012" (25.70mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
559,08800 Kč295,44 Kč
1055,41400 Kč554,14 Kč
2551,15120 Kč1 278,78 Kč
5048,32900 Kč2 416,45 Kč
10045,80500 Kč4 580,50 Kč
25042,87120 Kč10 717,80 Kč
50040,91964 Kč20 459,82 Kč
1 00039,17135 Kč39 171,35 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč