Hex Standoff Threaded M6x1 Steel 0.394" (10.00mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2265-6010-S-12

DigiKey Part Number
1772-2657-ND
Manufacturer
Manufacturer Product Number
M2265-6010-S-12
Description
HEX STANDOFF M6X1 STEEL 10MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M6x1 Steel 0.394" (10.00mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.512" (13.00mm) Hex
Between Board Height
0.394" (10.00mm)
Length - Overall
0.894" (22.70mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,64000 Kč139,64 Kč
5119,77200 Kč598,86 Kč
10112,71700 Kč1 127,17 Kč
25104,56160 Kč2 614,04 Kč
5099,14420 Kč4 957,21 Kč
10094,29570 Kč9 429,57 Kč
25088,65692 Kč22 164,23 Kč
50084,90206 Kč42 451,03 Kč
1 00081,53649 Kč81 536,49 Kč
Manufacturers Standard Package
Unit Price without VAT:139,64000 Kč
Unit Price with VAT:168,96440 Kč