M2160-4007-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2160-4007-SS

DigiKey Part Number
1772-1535-ND
Manufacturer
Manufacturer Product Number
M2160-4007-SS
Description
HEX STANDOFF M4X0.7 SS 25MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Stainless Steel 0.984" (25.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2160-4007-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.984" (25.00mm)
Length - Overall
1.359" (34.52mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 714
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,51000 Kč59,51 Kč
550,55800 Kč252,79 Kč
1047,37500 Kč473,75 Kč
2543,71760 Kč1 092,94 Kč
5041,28320 Kč2 064,16 Kč
10039,10900 Kč3 910,90 Kč
25036,58444 Kč9 146,11 Kč
50034,90414 Kč17 452,07 Kč
1 00033,39904 Kč33 399,04 Kč
Manufacturers Standard Package
Unit Price without VAT:59,51000 Kč
Unit Price with VAT:72,00710 Kč