
M2154-3005-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3714-ND |
Manufacturer | |
Manufacturer Product Number | M2154-3005-SS-20 |
Description | HEX STANDOFF M3X0.5 SS 19MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 0.935" (23.76mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,20000 Kč | 72,20 Kč |
| 5 | 61,55000 Kč | 307,75 Kč |
| 10 | 57,76100 Kč | 577,61 Kč |
| 25 | 53,36600 Kč | 1 334,15 Kč |
| 50 | 50,44420 Kč | 2 522,21 Kč |
| 100 | 47,83190 Kč | 4 783,19 Kč |
| 250 | 44,79776 Kč | 11 199,44 Kč |
| 500 | 42,77866 Kč | 21 389,33 Kč |
| 1 000 | 40,96940 Kč | 40 969,40 Kč |
| Unit Price without VAT: | 72,20000 Kč |
|---|---|
| Unit Price with VAT: | 87,36200 Kč |







