
M2149-4007-S-12 | |
|---|---|
DigiKey Part Number | 1772-M2149-4007-S-12-ND |
Manufacturer | |
Manufacturer Product Number | M2149-4007-S-12 |
Description | HEX STANDOFF M4X0.7 STEEL 14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 0.551" (14.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.926" (23.53mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 5 | 38,09000 Kč | 190,45 Kč |
| 10 | 35,67600 Kč | 356,76 Kč |
| 25 | 32,84080 Kč | 821,02 Kč |
| 50 | 30,97200 Kč | 1 548,60 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |



