
M2140-2545-AL | |
|---|---|
DigiKey Part Number | 1772-4049-ND |
Manufacturer | |
Manufacturer Product Number | M2140-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.353" (8.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 5 | 19,02400 Kč | 95,12 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 25 | 16,23560 Kč | 405,89 Kč |
| 50 | 15,24880 Kč | 762,44 Kč |
| 100 | 14,36680 Kč | 1 436,68 Kč |
| 250 | 13,34632 Kč | 3 336,58 Kč |
| 500 | 12,66810 Kč | 6 334,05 Kč |
| 1 000 | 12,06125 Kč | 12 061,25 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |




