



M2106-2545-AL | |
|---|---|
DigiKey Part Number | 1772-2024-ND |
Manufacturer | |
Manufacturer Product Number | M2106-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2106-2545-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.589" (14.96mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 5 | 11,74600 Kč | 58,73 Kč |
| 10 | 10,92500 Kč | 109,25 Kč |
| 25 | 9,97760 Kč | 249,44 Kč |
| 50 | 9,35040 Kč | 467,52 Kč |
| 100 | 8,79050 Kč | 879,05 Kč |
| 250 | 8,14300 Kč | 2 035,75 Kč |
| 500 | 7,71272 Kč | 3 856,36 Kč |
| 1 000 | 7,32751 Kč | 7 327,51 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |







