



M2101-2545-SS | |
|---|---|
DigiKey Part Number | 1772-1869-ND |
Manufacturer | |
Manufacturer Product Number | M2101-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2101-2545-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.393" (9.98mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 5 | 38,64800 Kč | 193,24 Kč |
| 10 | 36,18500 Kč | 361,85 Kč |
| 25 | 33,32640 Kč | 833,16 Kč |
| 50 | 31,42760 Kč | 1 571,38 Kč |
| 100 | 29,73100 Kč | 2 973,10 Kč |
| 250 | 27,75904 Kč | 6 939,76 Kč |
| 500 | 26,44890 Kč | 13 224,45 Kč |
| 1 000 | 25,27474 Kč | 25 274,74 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |


