M2101-3005-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2101-2545-N

DigiKey Part Number
1772-2276-ND
Manufacturer
Manufacturer Product Number
M2101-2545-N
Description
HEX STANDOFF M2.5X0.45 NYLON 6MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Nylon 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.236" (6.00mm)
Length - Overall
0.393" (9.97mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,25000 Kč89,25 Kč
576,20200 Kč381,01 Kč
1071,59100 Kč715,91 Kč
2566,22320 Kč1 655,58 Kč
5062,67000 Kč3 133,50 Kč
10059,48940 Kč5 948,94 Kč
25055,79176 Kč13 947,94 Kč
50053,33102 Kč26 665,51 Kč
1 00051,12540 Kč51 125,40 Kč
Manufacturers Standard Package
Unit Price without VAT:89,25000 Kč
Unit Price with VAT:107,99250 Kč