
M1331-4007-AL | |
|---|---|
DigiKey Part Number | 1772-3592-ND |
Manufacturer | |
Manufacturer Product Number | M1331-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 52MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 2.047" (52.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 2.047" (52.00mm) | |
Length - Overall | 2.047" (52.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 5 | 70,05000 Kč | 350,25 Kč |
| 10 | 65,76600 Kč | 657,66 Kč |
| 25 | 60,78520 Kč | 1 519,63 Kč |
| 50 | 57,48000 Kč | 2 874,00 Kč |
| 100 | 54,52340 Kč | 5 452,34 Kč |
| 250 | 51,08896 Kč | 12 772,24 Kč |
| 500 | 48,80314 Kč | 24 401,57 Kč |
| 1 000 | 46,75499 Kč | 46 754,99 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |


