



M1259-2545-N | |
|---|---|
DigiKey Part Number | 1772-2059-ND |
Manufacturer | |
Manufacturer Product Number | M1259-2545-N |
Description | HEX STNDFF M2.5X0.45 NYLON 12MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Nylon 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1259-2545-N Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.472" (12.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Kč | 39,63 Kč |
| 5 | 33,57800 Kč | 167,89 Kč |
| 10 | 31,40800 Kč | 314,08 Kč |
| 25 | 28,88920 Kč | 722,23 Kč |
| 50 | 27,22900 Kč | 1 361,45 Kč |
| 100 | 25,73990 Kč | 2 573,99 Kč |
| 250 | 24,01304 Kč | 6 003,26 Kč |
| 500 | 22,86430 Kč | 11 432,15 Kč |
| 1 000 | 22,32164 Kč | 22 321,64 Kč |
| Unit Price without VAT: | 39,63000 Kč |
|---|---|
| Unit Price with VAT: | 47,95230 Kč |


