
M1253-2545-AL | |
|---|---|
DigiKey Part Number | 1772-1108-ND |
Manufacturer | |
Manufacturer Product Number | M1253-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1253-2545-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 5 | 10,61000 Kč | 53,05 Kč |
| 10 | 9,87200 Kč | 98,72 Kč |
| 25 | 9,00080 Kč | 225,02 Kč |
| 50 | 8,42840 Kč | 421,42 Kč |
| 100 | 7,92110 Kč | 792,11 Kč |
| 250 | 7,33212 Kč | 1 833,03 Kč |
| 500 | 6,94102 Kč | 3 470,51 Kč |
| 1 000 | 6,59097 Kč | 6 590,97 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |





