Round Standoff Threaded M3x0.5 Stainless Steel 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1017-3005-SS

DigiKey Part Number
1772-M1017-3005-SS-ND
Manufacturer
Manufacturer Product Number
M1017-3005-SS
Description
ROUND STANDOFF M3X0.5 SS 20MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3x0.5 Stainless Steel 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.787" (20.00mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,68000 Kč41,68 Kč
535,32200 Kč176,61 Kč
1033,04900 Kč330,49 Kč
2530,42160 Kč760,54 Kč
5028,67440 Kč1 433,72 Kč
10027,11450 Kč2 711,45 Kč
25025,30124 Kč6 325,31 Kč
50024,09594 Kč12 047,97 Kč
1 00023,01670 Kč23 016,70 Kč
Manufacturers Standard Package
Unit Price without VAT:41,68000 Kč
Unit Price with VAT:50,43280 Kč