



M0594-3-N | |
|---|---|
DigiKey Part Number | 1772-1406-ND |
Manufacturer | |
Manufacturer Product Number | M0594-3-N |
Description | ROUND SPACER NYLON 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0594-3-N Models |
Category | Diameter - Inside 0.126" (3.20mm) |
Mfr | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.197" (5.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 5 | 21,25000 Kč | 106,25 Kč |
| 10 | 19,80100 Kč | 198,01 Kč |
| 25 | 18,15080 Kč | 453,77 Kč |
| 50 | 17,05880 Kč | 852,94 Kč |
| 100 | 16,08450 Kč | 1 608,45 Kč |
| 250 | 14,95308 Kč | 3 738,27 Kč |
| 500 | 14,20094 Kč | 7 100,47 Kč |
| 1 000 | 13,52796 Kč | 13 527,96 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


