Round Spacer Unthreaded Nylon 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0542-3-N

DigiKey Part Number
1772-1037-ND
Manufacturer
Manufacturer Product Number
M0542-3-N
Description
ROUND SPACER NYLON 13MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0542-3-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.512" (13.00mm)
Length - Overall
0.512" (13.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
526,50000 Kč132,50 Kč
1024,75700 Kč247,57 Kč
2522,72840 Kč568,21 Kč
5021,38440 Kč1 069,22 Kč
10020,18540 Kč2 018,54 Kč
25018,79236 Kč4 698,09 Kč
50017,86762 Kč8 933,81 Kč
1 00017,03904 Kč17 039,04 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč