



M0541-4-N | |
|---|---|
DigiKey Part Number | 1772-1058-ND |
Manufacturer | |
Manufacturer Product Number | M0541-4-N |
Description | ROUND SPACER NYLON 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0541-4-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 5 | 27,80200 Kč | 139,01 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 25 | 23,84520 Kč | 596,13 Kč |
| 50 | 22,44260 Kč | 1 122,13 Kč |
| 100 | 21,18910 Kč | 2 118,91 Kč |
| 250 | 19,73392 Kč | 4 933,48 Kč |
| 500 | 18,76718 Kč | 9 383,59 Kč |
| 1 000 | 17,90121 Kč | 17 901,21 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

