
M0534-4-AL-7 | |
|---|---|
DigiKey Part Number | 1772-4080-ND |
Manufacturer | |
Manufacturer Product Number | M0534-4-AL-7 |
Description | ROUND SPACER M4 ALUMINUM 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Aluminum 0.197" (5.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 5 | 13,22000 Kč | 66,10 Kč |
| 10 | 12,29300 Kč | 122,93 Kč |
| 25 | 11,24080 Kč | 281,02 Kč |
| 50 | 10,53760 Kč | 526,88 Kč |
| 100 | 9,91460 Kč | 991,46 Kč |
| 250 | 9,19128 Kč | 2 297,82 Kč |
| 500 | 8,71050 Kč | 4 355,25 Kč |
| 1 000 | 8,28044 Kč | 8 280,44 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |



