Round Spacer Unthreaded Aluminum 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0503-3-AL

DigiKey Part Number
1772-1924-ND
Manufacturer
Manufacturer Product Number
M0503-3-AL
Description
ROUND SPACER ALUMINUM 4MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0503-3-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.157" (4.00mm)
Length - Overall
0.157" (4.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
59,70200 Kč48,51 Kč
108,98700 Kč89,87 Kč
258,19760 Kč204,94 Kč
507,67260 Kč383,63 Kč
1007,20230 Kč720,23 Kč
2506,66056 Kč1 665,14 Kč
5006,30024 Kč3 150,12 Kč
1 0005,97834 Kč5 978,34 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč