
M0502-25-AL | |
|---|---|
DigiKey Part Number | 1772-1867-ND |
Manufacturer | |
Manufacturer Product Number | M0502-25-AL |
Description | ROUND SPACER ALUMINUM 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0502-25-AL Models |
Category | Diameter - Inside 0.106" (2.69mm) |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 0.118" (3.00mm) |
Part Status Active | Length - Overall 0.118" (3.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 5 | 8,31600 Kč | 41,58 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 25 | 7,03840 Kč | 175,96 Kč |
| 50 | 6,58500 Kč | 329,25 Kč |
| 100 | 6,17760 Kč | 617,76 Kč |
| 250 | 5,70640 Kč | 1 426,60 Kč |
| 500 | 5,39396 Kč | 2 696,98 Kč |
| 1 000 | 5,11427 Kč | 5 114,27 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


