
M0501-3-AL | |
|---|---|
DigiKey Part Number | 1772-4070-ND |
Manufacturer | |
Manufacturer Product Number | M0501-3-AL |
Description | ROUND SPACER M3 ALUMINUM 2MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.079" (2.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 5 | 14,60800 Kč | 73,04 Kč |
| 10 | 13,59800 Kč | 135,98 Kč |
| 25 | 12,44480 Kč | 311,12 Kč |
| 50 | 11,67440 Kč | 583,72 Kč |
| 100 | 10,99020 Kč | 1 099,02 Kč |
| 250 | 10,19492 Kč | 2 548,73 Kč |
| 500 | 9,66700 Kč | 4 833,50 Kč |
| 1 000 | 9,19443 Kč | 9 194,43 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |


