
M0285-SS | |
|---|---|
DigiKey Part Number | 1772-1060-ND |
Manufacturer | |
Manufacturer Product Number | M0285-SS |
Description | PANEL SCREW PAN SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M0285-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.169" (4.30mm) | |
Head Height | 0.106" (2.69mm) | |
Length - Below Head | 0.374" (9.50mm) | |
Length - Overall | 0.480" (12.20mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,67000 Kč | 296,70 Kč |
| 25 | 27,80120 Kč | 695,03 Kč |
| 50 | 26,47420 Kč | 1 323,71 Kč |
| 100 | 25,20810 Kč | 2 520,81 Kč |
| 250 | 23,62780 Kč | 5 906,95 Kč |
| 500 | 22,49936 Kč | 11 249,68 Kč |
| 1 000 | 21,42552 Kč | 21 425,52 Kč |
| 2 500 | 20,08467 Kč | 50 211,67 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

