
M0284-SS | |
|---|---|
DigiKey Part Number | 1772-1004-ND |
Manufacturer | |
Manufacturer Product Number | M0284-SS |
Description | PANEL SCREW PAN SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M0284-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.169" (4.30mm) | |
Head Height | 0.106" (2.69mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.421" (10.70mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,88000 Kč | 378,80 Kč |
| 25 | 35,50360 Kč | 887,59 Kč |
| 50 | 33,80260 Kč | 1 690,13 Kč |
| 100 | 32,18780 Kč | 3 218,78 Kč |
| 250 | 30,17076 Kč | 7 542,69 Kč |
| 500 | 28,73030 Kč | 14 365,15 Kč |
| 1 000 | 27,35913 Kč | 27 359,13 Kč |
| 2 500 | 25,64729 Kč | 64 118,23 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

