M2.5x0.45 Pan Head Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0282-SS

DigiKey Part Number
1772-1302-ND
Manufacturer
Manufacturer Product Number
M0282-SS
Description
PANEL SCREW PAN SLOT M2.5X0.45
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M2.5x0.45 Pan Head Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
M0282-SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
M2.5x0.45
Head Diameter
0.157" (4.00mm)
Head Height
0.098" (2.49mm)
Length - Below Head
0.748" (19.00mm)
Length - Overall
0.846" (21.50mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,08000 Kč111,08 Kč
1094,36500 Kč943,65 Kč
2588,44360 Kč2 211,09 Kč
5084,21880 Kč4 210,94 Kč
10080,19770 Kč8 019,77 Kč
25075,17620 Kč18 794,05 Kč
50071,58974 Kč35 794,87 Kč
1 00068,17526 Kč68 175,26 Kč
2 50063,91178 Kč159 779,45 Kč
Manufacturers Standard Package
Unit Price without VAT:111,08000 Kč
Unit Price with VAT:134,40680 Kč