
M0274-SS | |
|---|---|
DigiKey Part Number | 1772-1467-ND |
Manufacturer | |
Manufacturer Product Number | M0274-SS |
Description | PANEL SCREW PAN SLOT M2.5X0.45 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M0274-SS Models |
Category | Thread Size M2.5x0.45 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.157" (4.00mm) |
Packaging Bulk | Head Height 0.098" (2.49mm) |
Part Status Active | Length - Below Head 0.256" (6.50mm) |
Type Panel Screw | Length - Overall 0.354" (9.00mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 25 | 18,78080 Kč | 469,52 Kč |
| 50 | 17,88180 Kč | 894,09 Kč |
| 100 | 17,02520 Kč | 1 702,52 Kč |
| 250 | 15,95848 Kč | 3 989,62 Kč |
| 500 | 15,19626 Kč | 7 598,13 Kč |
| 1 000 | 14,47056 Kč | 14 470,56 Kč |
| 2 500 | 13,56479 Kč | 33 911,97 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

