
M0181-SS | |
|---|---|
DigiKey Part Number | 1772-1006-ND |
Manufacturer | |
Manufacturer Product Number | M0181-SS |
Description | PANEL SCREW KNOB SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M0181-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.315" (8.00mm) | |
Length - Below Head | 0.374" (9.50mm) | |
Length - Overall | 0.689" (17.50mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,59900 Kč | 285,99 Kč |
| 25 | 26,79360 Kč | 669,84 Kč |
| 50 | 25,51680 Kč | 1 275,84 Kč |
| 100 | 24,29680 Kč | 2 429,68 Kč |
| 250 | 22,77360 Kč | 5 693,40 Kč |
| 500 | 21,68674 Kč | 10 843,37 Kč |
| 1 000 | 20,65132 Kč | 20 651,32 Kč |
| 2 500 | 19,35890 Kč | 48 397,25 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

