
8075-440-A-24 | |
|---|---|
DigiKey Part Number | 1772-1624-ND |
Manufacturer | |
Manufacturer Product Number | 8075-440-A-24 |
Description | HANDLE ALUMINUM MTG CTR 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 8075-440-A-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #4-40 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 5 | 89,41000 Kč | 447,05 Kč |
| 10 | 84,03400 Kč | 840,34 Kč |
| 25 | 77,78480 Kč | 1 944,62 Kč |
| 50 | 73,65260 Kč | 3 682,63 Kč |
| 100 | 69,94850 Kč | 6 994,85 Kč |
| 250 | 65,64396 Kč | 16 410,99 Kč |
| 500 | 62,77940 Kč | 31 389,70 Kč |
| 1 000 | 60,21135 Kč | 60 211,35 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |

