#10-32 Thumb Nut 0.500" (12.70mm) 1/2" Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7215-SS

DigiKey Part Number
1772-1840-ND
Manufacturer
Manufacturer Product Number
7215-SS
Description
NUT THUMB SS #10-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#10-32 Thumb Nut 0.500" (12.70mm) 1/2" Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
7215-SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Thumb
Thread Size
#10-32
Thickness
0.344" (8.74mm) 11/32"
Width
0.500" (12.70mm) 1/2"
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
540,56800 Kč202,84 Kč
1037,98500 Kč379,85 Kč
2534,97440 Kč874,36 Kč
5032,97940 Kč1 648,97 Kč
10031,19880 Kč3 119,88 Kč
25029,12844 Kč7 282,11 Kč
50027,75264 Kč13 876,32 Kč
1 00026,52005 Kč26 520,05 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč