#4-40 Knob Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7083-SS

DigiKey Part Number
1772-1070-ND
Manufacturer
Manufacturer Product Number
7083-SS
Description
PANEL SCREW KNOB SLOTTED #4-40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4-40 Knob Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
7083-SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#4-40
Manufacturer
RAF Electronic Hardware
Head Diameter
0.250" (6.35mm) 1/4"
Packaging
Bulk
Head Height
0.125" (3.18mm) 1/8"
Part Status
Active
Length - Below Head
0.469" (11.91mm) 15/32"
Type
Panel Screw
Length - Overall
0.594" (15.09mm)
Screw Head Type
Knob
Material
Stainless Steel
Drive Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
534,94000 Kč174,70 Kč
1032,69400 Kč326,94 Kč
2530,06920 Kč751,73 Kč
5028,33060 Kč1 416,53 Kč
10026,77870 Kč2 677,87 Kč
25024,97840 Kč6 244,60 Kč
50023,78066 Kč11 890,33 Kč
1 00022,70829 Kč22 708,29 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč