
6907-SS | |
|---|---|
DigiKey Part Number | 1772-1264-ND |
Manufacturer | |
Manufacturer Product Number | 6907-SS |
Description | SHOULDER SCREW HEX #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 6907-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.656" (16.66mm) 21/32" | |
Length - Overall | 0.781" (19.84mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 Kč | 86,97 Kč |
| 5 | 74,23600 Kč | 371,18 Kč |
| 10 | 69,74200 Kč | 697,42 Kč |
| 25 | 64,50680 Kč | 1 612,67 Kč |
| 50 | 61,04060 Kč | 3 052,03 Kč |
| 100 | 57,93850 Kč | 5 793,85 Kč |
| 250 | 54,33112 Kč | 13 582,78 Kč |
| 500 | 51,93094 Kč | 25 965,47 Kč |
| 1 000 | 49,78002 Kč | 49 780,02 Kč |
| Unit Price without VAT: | 86,97000 Kč |
|---|---|
| Unit Price with VAT: | 105,23370 Kč |


