
6903-SS | |
|---|---|
DigiKey Part Number | 1772-1203-ND |
Manufacturer | |
Manufacturer Product Number | 6903-SS |
Description | SHOULDER SCREW HEX #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 6903-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.406" (10.30mm) | |
Length - Overall | 0.531" (13.50mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 5 | 24,44200 Kč | 122,21 Kč |
| 10 | 22,82500 Kč | 228,25 Kč |
| 25 | 20,93080 Kč | 523,27 Kč |
| 50 | 19,68780 Kč | 984,39 Kč |
| 100 | 18,57690 Kč | 1 857,69 Kč |
| 250 | 17,28556 Kč | 4 321,39 Kč |
| 500 | 16,42800 Kč | 8 214,00 Kč |
| 1 000 | 15,66010 Kč | 15 660,10 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |


