
6902-SS | |
|---|---|
DigiKey Part Number | 1772-1200-ND |
Manufacturer | |
Manufacturer Product Number | 6902-SS |
Description | SHOULDER SCREW HEX #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 6902-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.344" (8.73mm) | |
Length - Overall | 0.469" (11.90mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 18,51800 Kč | 92,59 Kč |
| 10 | 17,24800 Kč | 172,48 Kč |
| 25 | 15,80440 Kč | 395,11 Kč |
| 50 | 14,84300 Kč | 742,15 Kč |
| 100 | 13,99200 Kč | 1 399,20 Kč |
| 250 | 13,00044 Kč | 3 250,11 Kč |
| 500 | 12,34212 Kč | 6 171,06 Kč |
| 1 000 | 11,75310 Kč | 11 753,10 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


