#4-40 Shoulder Screw Hex Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6901-SS

DigiKey Part Number
1772-1116-ND
Manufacturer
Manufacturer Product Number
6901-SS
Description
SHOULDER SCREW HEX #4-40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4-40 Shoulder Screw Hex Drive Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
6901-SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
-
Drive Type
Hex
Features
-
Thread Size
#4-40
Head Diameter
0.250" (6.35mm) 1/4"
Head Height
0.125" (3.18mm) 1/8"
Length - Below Head
0.281" (7.14mm)
Length - Overall
0.406" (10.30mm)
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
530,15400 Kč150,77 Kč
1028,20000 Kč282,00 Kč
2525,90320 Kč647,58 Kč
5024,39120 Kč1 219,56 Kč
10023,03900 Kč2 303,90 Kč
25021,46920 Kč5 367,30 Kč
50020,42518 Kč10 212,59 Kč
1 00019,49055 Kč19 490,55 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč