Hex Standoff Threaded #4-40 Steel 0.188" (4.76mm) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4750-3-28

DigiKey Part Number
1772-4750-3-28-ND
Manufacturer
Manufacturer Product Number
4750-3-28
Description
HEX STANDOFF #4-40 STEEL 4.76MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Steel 0.188" (4.76mm) Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.188" (4.76mm)
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
Chromate, Zinc
Color
Yellow
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 908
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
59,03000 Kč45,15 Kč
108,37800 Kč83,78 Kč
257,64320 Kč191,08 Kč
507,15620 Kč357,81 Kč
1006,71940 Kč671,94 Kč
2506,21204 Kč1 553,01 Kč
5005,87566 Kč2 937,83 Kč
1 0005,57497 Kč5 574,97 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč