
4750-2 | |
|---|---|
DigiKey Part Number | 1772-1927-ND |
Manufacturer | |
Manufacturer Product Number | 4750-2 |
Description | 3/16 HEX X 1/4 TL X 4-40 THD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 4750-2 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer RAF Electronic Hardware | Features Hardware Included |
Packaging Bulk | Length - Threaded Portion Below Head 0.250" (6.35mm) |
Part Status Active | Length - Below Head 0.250" (6.35mm) |
Accessory Type Jackscrew Socket | Thread Size 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 8,02120 Kč | 200,53 Kč |
| 50 | 7,63480 Kč | 381,74 Kč |
| 100 | 7,26950 Kč | 726,95 Kč |
| 250 | 6,81344 Kč | 1 703,36 Kč |
| 500 | 6,48754 Kč | 3 243,77 Kč |
| 1 000 | 6,17761 Kč | 6 177,61 Kč |
| 2 500 | 5,79066 Kč | 14 476,65 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |




