4730-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4730-SS

DigiKey Part Number
1772-2581-ND
Manufacturer
Manufacturer Product Number
4730-SS
Description
HEX STANDOFF #8-32 SS 1/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Stainless Steel 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Male
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,57000 Kč91,57 Kč
578,13800 Kč390,69 Kč
1073,42200 Kč734,22 Kč
2567,93240 Kč1 698,31 Kč
5064,29520 Kč3 214,76 Kč
10061,03870 Kč6 103,87 Kč
25057,25432 Kč14 313,58 Kč
50054,73548 Kč27 367,74 Kč
1 00052,47786 Kč52 477,86 Kč
Manufacturers Standard Package
Unit Price without VAT:91,57000 Kč
Unit Price with VAT:110,79970 Kč