
4632-832-SS | |
|---|---|
DigiKey Part Number | 1772-2880-ND |
Manufacturer | |
Manufacturer Product Number | 4632-832-SS |
Description | HEX STANDOFF #8-32 SS 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 5 | 83,02600 Kč | 415,13 Kč |
| 10 | 77,98700 Kč | 779,87 Kč |
| 25 | 72,17440 Kč | 1 804,36 Kč |
| 50 | 68,30640 Kč | 3 415,32 Kč |
| 100 | 64,84810 Kč | 6 484,81 Kč |
| 250 | 60,82952 Kč | 15 207,38 Kč |
| 500 | 58,15438 Kč | 29 077,19 Kč |
| 1 000 | 55,75704 Kč | 55 757,04 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |



