Hex Standoff Threaded #10-32 Steel 1.000" (25.40mm) 1" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4583-1032-S-12

DigiKey Part Number
1772-4583-1032-S-12-ND
Manufacturer
Manufacturer Product Number
4583-1032-S-12
Description
HEX STANDOFF #10-32 STEEL 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Steel 1.000" (25.40mm) 1" Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.94mm)
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,15000 Kč35,15 Kč
529,63800 Kč148,19 Kč
1027,70200 Kč277,02 Kč
2525,47040 Kč636,76 Kč
5023,98440 Kč1 199,22 Kč
10022,66030 Kč2 266,03 Kč
25021,12072 Kč5 280,18 Kč
50020,09770 Kč10 048,85 Kč
1 00019,18139 Kč19 181,39 Kč
Manufacturers Standard Package
Unit Price without VAT:35,15000 Kč
Unit Price with VAT:42,53150 Kč