
4570-632-AL | |
|---|---|
DigiKey Part Number | 1772-4570-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4570-632-AL |
Description | HEX STANDOFF #6-32 ALUM 101.60MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 4.000" (101.60mm) | |
Length - Overall | 4.000" (101.60mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 5 | 96,04400 Kč | 480,22 Kč |
| 10 | 90,29100 Kč | 902,91 Kč |
| 25 | 83,63080 Kč | 2 090,77 Kč |
| 50 | 79,21280 Kč | 3 960,64 Kč |
| 100 | 75,25890 Kč | 7 525,89 Kč |
| 250 | 70,65912 Kč | 17 664,78 Kč |
| 500 | 67,59802 Kč | 33 799,01 Kč |
| 1 000 | 64,85400 Kč | 64 854,00 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |


